
CSR0603FK30L0 | |
|---|---|
DigiKey Part Number | CSR0603FK30L0TR-ND - Tape & Reel (TR) CSR0603FK30L0CT-ND - Cut Tape (CT) CSR0603FK30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FK30L0 |
Description | RES 0.03 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FK30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R5,37700 | R53,77 |
| 25 | R4,01960 | R100,49 |
| 50 | R3,91860 | R195,93 |
| 100 | R3,61790 | R361,79 |
| 250 | R3,14032 | R785,08 |
| 500 | R2,84156 | R1 420,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,36432 | R2 364,32 |
| 2 000 | R2,22317 | R4 446,34 |
| 3 000 | R2,08202 | R6 246,06 |
| 5 000 | R2,05483 | R10 274,15 |
| 7 000 | R1,98729 | R13 911,03 |
| 10 000 | R1,95226 | R19 522,60 |
| 12 000 | R1,85970 | R22 316,40 |
| 24 000 | R1,82544 | R43 810,56 |

