
CSR0402FK50L0 | |
|---|---|
DigiKey Part Number | CSR0402FK50L0TR-ND - Tape & Reel (TR) CSR0402FK50L0CT-ND - Cut Tape (CT) CSR0402FK50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FK50L0 |
Description | RES 0.05 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FK50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,64600 | R36,46 |
| 25 | R2,84320 | R71,08 |
| 50 | R2,68200 | R134,10 |
| 100 | R2,42820 | R242,82 |
| 250 | R2,09848 | R524,62 |
| 500 | R1,89146 | R945,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,41154 | R1 411,54 |
| 2 000 | R1,38507 | R2 770,14 |
| 3 000 | R1,35860 | R4 075,80 |
| 5 000 | R1,33793 | R6 689,65 |
| 7 000 | R1,29912 | R9 093,84 |
| 10 000 | R1,27482 | R12 748,20 |
| 12 000 | R1,19236 | R14 308,32 |
| 24 000 | R1,18687 | R28 484,88 |

