
CML0603X7R103KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R103KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R103KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R103KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R103KT50V |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R103KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,48700 | R4,87 |
| 50 | R0,33280 | R16,64 |
| 100 | R0,28230 | R28,23 |
| 500 | R0,20030 | R100,15 |
| 1 000 | R0,17527 | R175,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,13784 | R551,36 |
| 8 000 | R0,12401 | R992,08 |
| 12 000 | R0,11712 | R1 405,44 |
| 20 000 | R0,10948 | R2 189,60 |
| 28 000 | R0,10502 | R2 940,56 |
| 40 000 | R0,10073 | R4 029,20 |
| 48 000 | R0,09870 | R4 737,60 |
| 96 000 | R0,09186 | R8 818,56 |
| 100 000 | R0,09150 | R9 150,00 |

