47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206C0G470JT50V

DigiKey Part Number
738-CML1206C0G470JT50VTR-ND - Tape & Reel (TR)
738-CML1206C0G470JT50VCT-ND - Cut Tape (CT)
738-CML1206C0G470JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206C0G470JT50V
Description
CAP CER 47PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML1206C0G470JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 631
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,49600R14,96
50R1,05520R52,76
100R0,92090R92,09
500R0,69400R347,00
1 000R0,62410R624,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,51950R2 078,00
8 000R0,48068R3 845,44
12 000R0,46127R5 535,24
20 000R0,43975R8 795,00
28 000R0,42718R11 961,04
40 000R0,41509R16 603,60
48 000R0,40936R19 649,28
96 000R0,39008R37 447,68
100 000R0,38905R38 905,00
Manufacturers Standard Package