Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805X7R331KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R331KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R331KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R331KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R331KT50V |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805X7R331KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,95800 | R9,58 |
| 50 | R0,66540 | R33,27 |
| 100 | R0,57470 | R57,47 |
| 500 | R0,42312 | R211,56 |
| 1 000 | R0,37624 | R376,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,30634 | R1 225,36 |
| 8 000 | R0,28046 | R2 243,68 |
| 12 000 | R0,26749 | R3 209,88 |
| 20 000 | R0,25314 | R5 062,80 |
| 28 000 | R0,24476 | R6 853,28 |
| 40 000 | R0,23669 | R9 467,60 |
| 48 000 | R0,23288 | R11 178,24 |
| 96 000 | R0,22002 | R21 121,92 |
| 100 000 | R0,21933 | R21 933,00 |








