Image for LTF0402FT13N8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTF0402FT13N8

DigiKey Part Number
738-LTF0402FT13N8-ND
Manufacturer
Manufacturer Product Number
LTF0402FT13N8
Description
FIXED IND 13.8NH 180MA 1.75 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.8 nH Unshielded Thin Film Inductor 180 mA 1.75Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.75Ohm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10 000R0,54929R5 492,90
Manufacturers Standard Package