
CF18JT75K0 | |
|---|---|
DigiKey Part Number | CF18JT75K0TR-ND - Tape & Reel (TR) CF18JT75K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT75K0 |
Description | RES 75K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT75K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,37000 | R3,70 |
| 25 | R0,31600 | R7,90 |
| 50 | R0,27220 | R13,61 |
| 100 | R0,24030 | R24,03 |
| 250 | R0,20232 | R50,58 |
| 500 | R0,17846 | R89,23 |
| 1 000 | R0,15846 | R158,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,12270 | R613,50 |
| 10 000 | R0,11096 | R1 109,60 |
| 15 000 | R0,10494 | R1 574,10 |
| 25 000 | R0,09811 | R2 452,75 |
| 35 000 | R0,09404 | R3 291,40 |
| 50 000 | R0,09007 | R4 503,50 |
| 60 000 | R0,08816 | R5 289,60 |
| 120 000 | R0,08161 | R9 793,20 |
| 125 000 | R0,08126 | R10 157,50 |

