33 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT33R0

DigiKey Part Number
CF18JT33R0TR-ND - Tape & Reel (TR)
CF18JT33R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT33R0
Description
RES 33 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 067
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,38600R3,86
25R0,32280R8,07
50R0,28240R14,12
100R0,24700R24,70
250R0,20836R52,09
500R0,18384R91,92
1 000R0,16317R163,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,12637R631,85
10 000R0,11428R1 142,80
15 000R0,10808R1 621,20
25 000R0,10105R2 526,25
35 000R0,09686R3 390,10
50 000R0,09277R4 638,50
Manufacturers Standard Package