270 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT270R

DigiKey Part Number
CF12JT270RTR-ND - Tape & Reel (TR)
CF12JT270RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT270R
Description
RES 270 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 119
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,60500R6,05
25R0,49720R12,43
50R0,43700R21,85
100R0,38480R38,48
250R0,32532R81,33
500R0,28870R144,35
1 000R0,25727R257,27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,20124R1 006,20
10 000R0,18290R1 829,00
15 000R0,17346R2 601,90
25 000R0,16279R4 069,75
35 000R0,15643R5 475,05
50 000R0,15022R7 511,00
60 000R0,14724R8 834,40
120 000R0,13700R16 440,00
125 000R0,13645R17 056,25
Manufacturers Standard Package