


ASRM1JA220K | |
|---|---|
DigiKey Part Number | 738-ASRM1JA220KCT-ND - Cut Tape (CT) 738-ASRM1JA220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA220K |
Description | RES 220K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R5,66300 | R56,63 |
| 25 | R4,79920 | R119,98 |
| 50 | R4,26480 | R213,24 |
| 100 | R3,80950 | R380,95 |
| 250 | R3,30836 | R827,09 |
| 500 | R2,99548 | R1 497,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,72897 | R2 728,97 |
| 2 000 | R2,50262 | R5 005,24 |
| 3 000 | R2,38634 | R7 159,02 |
| 5 000 | R2,25476 | R11 273,80 |
| 7 000 | R2,17633 | R15 234,31 |
| 10 000 | R2,09971 | R20 997,10 |
| 12 000 | R2,06297 | R24 755,64 |
| 24 000 | R1,93683 | R46 483,92 |
| 25 000 | R1,93001 | R48 250,25 |

