
AOT-3C | |
|---|---|
DigiKey Part Number | 2260-AOT-3C-ND |
Manufacturer | |
Manufacturer Product Number | AOT-3C |
Description | BEVEL SOLDERING IRON TIP T-3C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R105,36000 | R105,36 |
| 5 | R95,58200 | R477,91 |
| 10 | R91,66600 | R916,66 |
| 25 | R86,72880 | R2 168,22 |
| 50 | R83,17980 | R4 158,99 |
| 100 | R79,77190 | R7 977,19 |
| 500 | R72,39196 | R36 195,98 |

