New at DigiKey
80185
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80185

DigiKey Part Number
6009-80185-ND
Manufacturer
Manufacturer Product Number
80185
Description
PLA 1.75MM AZTEC GOLD 1KG
Customer Reference
Detailed Description
3D Printing Filament Gold (Aztec Gold) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Gold (Aztec Gold)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R559,59000R559,59
10R531,63200R5 316,32
50R475,67740R23 783,87
100R419,71530R41 971,53
400R391,73425R156 693,70