COM-23649
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-23649

DigiKey Part Number
1568-COM-23649-ND
Manufacturer
Manufacturer Product Number
COM-23649
Description
RGB ADDRESS CBI LED RIGHT ANGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused Round with Domed Top 5.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Color
Red, Green, Blue (RGB)
Wavelength - Peak
-
Configuration
Single
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R30,67000R30,67
Manufacturers Standard Package