80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 10 MHz 100mA DCR 3.12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE2V3225-101-R

DigiKey Part Number
283-ACE2V3225-101-RTR-ND - Tape & Reel (TR)
283-ACE2V3225-101-RCT-ND - Cut Tape (CT)
283-ACE2V3225-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE2V3225-101-R
Description
CMC 80UH 100MA 2LN 3KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 10 MHz 100mA DCR 3.12Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
3 kOhms @ 10 MHz
Inductance @ Frequency
80 µH @ 100 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.12Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,70000R24,70
10R20,33300R203,33
25R18,80720R470,18
50R17,73160R886,58
100R16,71830R1 671,83
250R15,46708R3 866,77
500R14,81374R7 406,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R15,62159R31 243,18
4 000R14,73434R58 937,36
6 000R14,23957R85 437,42
10 000R14,09436R140 943,60
Manufacturers Standard Package