
2026-6007-10 | |
|---|---|
DigiKey Part Number | 1465-2026-6007-10-ND |
Manufacturer | |
Manufacturer Product Number | 2026-6007-10 |
Description | COUPLER,ULTRA_BROAD-BAND, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 18GHz 10 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 18GHz | |
Coupling Factor | 10 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38 642,09000 | R38 642,09 |

