
14989 | |
|---|---|
DigiKey Part Number | 1568-14989-ND |
Manufacturer | |
Manufacturer Product Number | 14989 |
Description | CABLE - 5 PIN 1MM PITCH - 50MM |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |

