



OSTYK42105030 | |
|---|---|
DigiKey Part Number | ED2948-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK42105030 |
Description | CONN BARRIER STRIP 5CIRC 0.325" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,38000 | R27,38 |
| 10 | R19,79100 | R197,91 |
| 25 | R17,24000 | R431,00 |
| 50 | R15,57960 | R778,98 |
| 100 | R14,16730 | R1 416,73 |
| 250 | R12,66200 | R3 165,50 |
| 500 | R11,76776 | R5 883,88 |
| 1 000 | R11,05255 | R11 052,55 |
| 5 000 | R9,92413 | R49 620,65 |











