
SMAJ12CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ12CATR-ND - Tape & Reel (TR) 1655-SMAJ12CACT-ND - Cut Tape (CT) 1655-SMAJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,71400 | R37,14 |
| 100 | R2,32740 | R232,74 |
| 500 | R1,72678 | R863,39 |
| 1 000 | R1,53236 | R1 532,36 |
| 2 000 | R1,36860 | R2 737,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,19097 | R5 954,85 |
| 10 000 | R1,08099 | R10 809,90 |
| 15 000 | R1,02494 | R15 374,10 |
| 25 000 | R0,96193 | R24 048,25 |
| 35 000 | R0,92460 | R32 361,00 |
| 50 000 | R0,88833 | R44 416,50 |
| 125 000 | R0,80872 | R101 090,00 |

