
SMAJ12CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ12CATR-ND - Tape & Reel (TR) 1655-SMAJ12CACT-ND - Cut Tape (CT) 1655-SMAJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,38000 | R6,38 |
| 10 | R3,89400 | R38,94 |
| 100 | R2,44760 | R244,76 |
| 500 | R1,81574 | R907,87 |
| 1 000 | R1,61139 | R1 611,39 |
| 2 000 | R1,43912 | R2 878,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,25230 | R6 261,50 |
| 10 000 | R1,13670 | R11 367,00 |
| 15 000 | R1,07775 | R16 166,25 |
| 25 000 | R1,01150 | R25 287,50 |
| 35 000 | R0,97225 | R34 028,75 |
| 50 000 | R0,93411 | R46 705,50 |

