
S23LC05 | |
|---|---|
DigiKey Part Number | 1655-S23LC05TR-ND - Tape & Reel (TR) 1655-S23LC05CT-ND - Cut Tape (CT) 1655-S23LC05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23LC05 |
Description | TVS DIODE 5VWM 10.8VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,58800 | R25,88 |
| 100 | R1,60480 | R160,48 |
| 500 | R1,17728 | R588,64 |
| 1 000 | R1,03899 | R1 038,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,86261 | R2 587,83 |
| 6 000 | R0,77352 | R4 641,12 |
| 9 000 | R0,72806 | R6 552,54 |
| 15 000 | R0,67693 | R10 153,95 |
| 21 000 | R0,64663 | R13 579,23 |
| 30 000 | R0,61717 | R18 515,10 |
| 75 000 | R0,55248 | R41 436,00 |
| 150 000 | R0,51249 | R76 873,50 |
| 300 000 | R0,48522 | R145 566,00 |


