Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount DO-214AB (SMC)
DO-214AB

MURS360

DigiKey Part Number
1655-MURS360TR-ND - Tape & Reel (TR)
1655-MURS360CT-ND - Cut Tape (CT)
1655-MURS360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS360
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,58700R45,87
100R2,89870R289,87
500R2,16604R1 083,02
1 000R1,92927R1 929,27
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,62786R4 883,58
6 000R1,47581R8 854,86
9 000R1,39830R12 584,70
15 000R1,31117R19 667,55
21 000R1,25956R26 450,76
30 000R1,20939R36 281,70
75 000R1,09928R82 446,00
150 000R1,08176R162 264,00
Manufacturers Standard Package