
MBRF20150CTR | |
|---|---|
DigiKey Part Number | 1655-MBRF20150CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20150CTR |
Description | DIODE ARRAY SCHOTT 150V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,68000 | R21,68 |
| 50 | R10,15960 | R507,98 |
| 100 | R9,02540 | R902,54 |
| 500 | R7,03214 | R3 516,07 |
| 1 000 | R6,39023 | R6 390,23 |
| 2 000 | R5,85015 | R11 700,30 |
| 5 000 | R5,26553 | R26 327,65 |
| 10 000 | R4,90437 | R49 043,70 |

