
MBRF20100CTR | |
|---|---|
DigiKey Part Number | 1655-MBRF20100CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20100CTR |
Description | DIODE ARRAY SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,34000 | R21,34 |
| 50 | R9,95460 | R497,73 |
| 100 | R8,83890 | R883,89 |
| 500 | R6,88124 | R3 440,62 |
| 1 000 | R6,25058 | R6 250,58 |
| 2 000 | R5,72000 | R11 440,00 |
| 5 000 | R5,14579 | R25 728,95 |
| 10 000 | R4,79102 | R47 910,20 |

