
1.5KE250A | |
|---|---|
DigiKey Part Number | 1655-1.5KE250ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250A |
Description | TVS DIODE 214VWM 344VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 5A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | R3,19399 | R3 992,49 |
| 2 500 | R2,89522 | R7 238,05 |
| 3 750 | R2,74295 | R10 286,06 |
| 6 250 | R2,57177 | R16 073,56 |
| 8 750 | R2,47041 | R21 616,09 |
| 12 500 | R2,37183 | R29 647,88 |
| 31 250 | R2,15551 | R67 359,69 |
| 62 500 | R2,11859 | R132 411,88 |


