Similar

MENB1030A0540C01 | |
|---|---|
DigiKey Part Number | MENB1030A0540C01-ND |
Manufacturer | |
Manufacturer Product Number | MENB1030A0540C01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.0mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | |
Approval Agency | CE, cURus | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |


