6V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MENB1020A0603B01

DigiKey Part Number
MENB1020A0603B01-ND
Manufacturer
Manufacturer Product Number
MENB1020A0603B01
Description
AC/DC WALL MOUNT ADAPTER 6V 15W
Customer Reference
Detailed Description
6V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
6V
Current - Output (Max)
2.5A
Power (Watts)
15 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
Approval Agency
CB, CE, UL
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 162 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

162In Stock
Ships from WEC