LE150S140CD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: R561,25000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: R561,25000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: R596,54000
Datasheet
1.47A 53 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE150S140CD

DigiKey Part Number
271-2827-ND
Manufacturer
Manufacturer Product Number
LE150S140CD
Description
LED DVR CC AC/DC 53-107V 1.47A
Customer Reference
Detailed Description
1.47A 53 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
53 ~ 107V
Current - Output (Max)
1.47A
Power (Watts)
150 W
Dimming
Analog
Features
OCP, OTP, OVP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm)
Approval Agency
CE, CSA, EN, UL
Mounting Type
Chassis Mount
Weight
3.3 lbs (1.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.