Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPC55D

DigiKey Part Number
GPC55D-ND
Manufacturer
Manufacturer Product Number
GPC55D
Description
AC/DC CNVRTR 5V 24V 12V -12V 55W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
1.5 A
Current - Output 3
1 A
Current - Output 4
1 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 3.94" W x 1.68" H (160.0mm x 100.0mm x 42.7mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.