
GPC41-12 | |
|---|---|
DigiKey Part Number | 271-1125-ND |
Manufacturer | |
Manufacturer Product Number | GPC41-12 |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 77% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.50" H (101.6mm x 50.8mm x 38.1mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |

