
SKY65715-81 | |
|---|---|
DigiKey Part Number | 863-1669-2-ND - Tape & Reel (TR) 863-1669-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65715-81 |
Description | IC RF AMP GPS 1.575GHZ 6MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.575GHz 6-MCM (1.7x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
P1dB | - | |
Gain | 16.5dB | |
Noise Figure | 1.9dB | |
RF Type | GPS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | - | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-MCM (1.7x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,70000 | R24,70 |
| 10 | R21,32400 | R213,24 |
| 25 | R20,12440 | R503,11 |
| 100 | R18,46420 | R1 846,42 |
| 250 | R17,46944 | R4 367,36 |
| 500 | R16,76536 | R8 382,68 |
| 1 000 | R16,10176 | R16 101,76 |
| 5 000 | R14,70363 | R73 518,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R14,15840 | R141 584,00 |

