
SI83415BDA-IF | |
|---|---|
DigiKey Part Number | 863-SI83415BDA-IF-ND |
Manufacturer | |
Manufacturer Product Number | SI83415BDA-IF |
Description | DGTL ISO 1.5KV 1CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 32-DFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 9V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 41mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-DFN (9x9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R123,51000 | R123,51 |
| 10 | R95,39600 | R953,96 |
| 25 | R88,35560 | R2 208,89 |
| 100 | R80,61550 | R8 061,55 |
| 260 | R76,78977 | R19 965,34 |
| 520 | R74,59102 | R38 787,33 |
| 1 040 | R72,78136 | R75 692,61 |

