New at DigiKey
5.5A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82E89ACE-AS3

DigiKey Part Number
863-SI82E89ACE-AS3-ND
Manufacturer
Manufacturer Product Number
SI82E89ACE-AS3
Description
6 KV 2-CHANNEL ISOLATED VALUE GA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.5A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
8.3ns, 8.6ns
Current - Output High, Low
5.5A, 5.5A
Current - Peak Output
5.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
46R59,27065R2 726,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.