


SI8282CC-ISR | |
|---|---|
DigiKey Part Number | 336-5068-2-ND - Tape & Reel (TR) 336-5068-1-ND - Cut Tape (CT) 336-5068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8282CC-ISR |
Description | DGTL ISO 5KV 1CH GATE DVR 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2.5A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 2.8V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R124,69000 | R124,69 |
| 10 | R96,23700 | R962,37 |
| 25 | R89,14840 | R2 228,71 |
| 100 | R81,35490 | R8 135,49 |
| 250 | R77,63784 | R19 409,46 |
| 500 | R75,39820 | R37 699,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | R66,58578 | R83 232,23 |

