SI53304-B-GMR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R97,84000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:6 725 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53304-B-GMR

DigiKey Part Number
336-4325-2-ND - Tape & Reel (TR)
336-4325-1-ND - Cut Tape (CT)
336-4325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI53304-B-GMR
Description
IC CLK BUFFER 2:6 725MHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:6 725 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Manufacturer
Skyworks Solutions Inc.
Frequency - Max
725 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
2:6
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI53304-B-GMSkyworks Solutions Inc.0SI53304-B-GM-NDR97,84000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R97,84000R97,84
10R74,86800R748,68
25R69,14160R1 728,54
100R62,84100R6 284,10
250R59,83808R14 959,52
500R59,82726R29 913,63
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R56,53756R56 537,56
2 000R55,31131R110 622,62
Manufacturers Standard Package