
SI4122M-EVB | |
|---|---|
DigiKey Part Number | 336-1104-ND |
Manufacturer | |
Manufacturer Product Number | SI4122M-EVB |
Description | BOARD EVALUATION FOR SI4122 |
Customer Reference | |
Detailed Description | Si4122 - Synthesizer Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Synthesizer | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4122 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Synthesizer | |
Base Product Number |

