
SE2605L-EK1 | |
|---|---|
DigiKey Part Number | 863-SE2605L-EK1-ND |
Manufacturer | |
Manufacturer Product Number | SE2605L-EK1 |
Description | SE2605L-EVALUATION KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SE2605L - Power Amplifier, Detector 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier, Detector | |
Frequency | 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE2605L | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 832,65000 | R1 832,65 |

