Parametric Equivalent
Parametric Equivalent

510KBA71M2500AAGR | |
|---|---|
DigiKey Part Number | 863-510KBA71M2500AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510KBA71M2500AAGR |
Description | XTAL OSC XO 71.2500MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 71.25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R92,09000 | R92,09 |
| 10 | R80,03700 | R800,37 |
| 25 | R75,69200 | R1 892,30 |
| 50 | R72,56300 | R3 628,15 |
| 100 | R69,56350 | R6 956,35 |
| 250 | R65,79372 | R16 448,43 |
| 500 | R63,08088 | R31 540,44 |
| 1 000 | R60,48281 | R60 482,81 |
| 2 500 | R57,21634 | R143 040,85 |


