510CAA50M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R92,09000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R92,09000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 458
Unit Price: R16,64000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 513
Unit Price: R24,53000
Datasheet

Parametric Equivalent


Golledge Electronics Ltd
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: R14,41918
Datasheet

Parametric Equivalent


QST
In Stock: 793
Unit Price: R23,19000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: R24,19800
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: R25,20600
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: R23,52600
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 2 000
Unit Price: R16,64000
Datasheet
New at DigiKey
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA50M0000AAG

DigiKey Part Number
863-510CAA50M0000AAG-ND
Manufacturer
Manufacturer Product Number
510CAA50M0000AAG
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R92,09000R92,09
10R80,03700R800,37
25R75,69200R1 892,30
50R72,56300R3 628,15
100R69,56350R6 956,35
250R65,79372R16 448,43
500R63,08088R31 540,44
1 000R60,48281R60 482,81
2 500R57,21634R143 040,85
Manufacturers Standard Package