571MDC000121DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R1 781,43240
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R1 781,43372
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R670,89980
Datasheet
100 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

571MDC000121DGR

DigiKey Part Number
571MDC000121DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
571MDC000121DGR
Description
XTAL OSC VCXO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
2.97V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±80ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R670,89972R167 724,93
Manufacturers Standard Package