569BCCD002321ACG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R265,92332
Datasheet
148.35 MHz VCXO LVDS Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
148.35 MHz VCXO LVDS Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 8-SMD, No Lead
8 SMD

569BCCD002321ACG

DigiKey Part Number
863-569BCCD002321ACGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
569BCCD002321ACG
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
148.35 MHz VCXO LVDS Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Amplitude Control
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±70ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
140mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
83mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50R285,58400R14 279,20
Manufacturers Standard Package