550KC161M133DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R296,17052
Datasheet
161.133 MHz VCXO CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550KC161M133DG

DigiKey Part Number
550KC161M133DG-ND
Manufacturer
Manufacturer Product Number
550KC161M133DG
Description
XTAL OSC VCXO 161.1330MHZ CML
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
161.133 MHz VCXO CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±75ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
117mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
50R314,29200R15 714,60
Manufacturers Standard Package