Parametric Equivalent

545EAA25M0000BCG | |
|---|---|
DigiKey Part Number | 863-545EAA25M0000BCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545EAA25M0000BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCSL Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 126mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 112mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R153,10800 | R7 655,40 |
| 100 | R147,34420 | R14 734,42 |
| 150 | R144,45727 | R21 668,59 |
| 250 | R141,25844 | R35 314,61 |
| 350 | R139,38869 | R48 786,04 |
| 500 | R137,59048 | R68 795,24 |
| 1 250 | R133,71817 | R167 147,71 |


