Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591FC297M000DGR | |
|---|---|
DigiKey Part Number | 863-591FC297M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591FC297M000DGR |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 297 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R185,18000 | R185,18 |
| 10 | R160,98200 | R1 609,82 |
| 25 | R152,25080 | R3 806,27 |
| 50 | R145,96300 | R7 298,15 |
| 100 | R139,94370 | R13 994,37 |
| 250 | R132,37452 | R33 093,63 |
| 500 | R126,92936 | R63 464,68 |
| 1 000 | R124,97975 | R124 979,75 |



