New at DigiKey
125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KCA125M000BAGR

DigiKey Part Number
863-510KCA125M000BAGR-ND
Manufacturer
Manufacturer Product Number
510KCA125M000BAGR
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Value Added Item
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R87,21000R87,21
10R75,82000R758,20
25R71,70600R1 792,65
50R68,74520R3 437,26
100R65,90360R6 590,36
250R62,33140R15 582,85
500R59,76040R29 880,20
1 000R57,29828R57 298,28
2 500R54,20271R135 506,77
Manufacturers Standard Package