Parametric Equivalent
Parametric Equivalent

590BD200M395DG | |
|---|---|
DigiKey Part Number | 863-590BD200M395DG-ND |
Manufacturer | |
Manufacturer Product Number | 590BD200M395DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 200.395 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R145,69000 | R145,69 |
| 10 | R126,58500 | R1 265,85 |
| 25 | R119,71840 | R2 992,96 |
| 50 | R114,77460 | R5 738,73 |
| 100 | R110,03930 | R11 003,93 |
| 250 | R104,08264 | R26 020,66 |
| 500 | R99,79762 | R49 898,81 |
| 1 000 | R95,69374 | R95 693,74 |


