
XTL581150-S315-028 | |
|---|---|
DigiKey Part Number | 3994-XTL581150-S315-028TR-ND - Tape & Reel (TR) 3994-XTL581150-S315-028CT-ND - Cut Tape (CT) 3994-XTL581150-S315-028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL581150-S315-028 |
Description | CRYSTAL 2.5 X 2.0MM 26MHZ 9PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±5ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R7,00700 | R70,07 |
| 25 | R6,63440 | R165,86 |
| 50 | R6,35860 | R317,93 |
| 100 | R6,09650 | R609,65 |
| 250 | R5,76512 | R1 441,28 |
| 500 | R5,52684 | R2 763,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,29813 | R5 298,13 |
| 2 000 | R5,07893 | R10 157,86 |
| 3 000 | R4,95494 | R14 864,82 |
| 5 000 | R4,80312 | R24 015,60 |
| 7 000 | R4,70574 | R32 940,18 |
| 10 000 | R4,60463 | R46 046,30 |
| 12 000 | R4,55383 | R54 645,96 |
| 24 000 | R4,36579 | R104 778,96 |
| 25 000 | R4,35497 | R108 874,25 |

