
SIT9375AI-02B1-2510-125.000000E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AI-02B1-2510-125.000000ETR-ND - Tape & Reel (TR) 1473-SIT9375AI-02B1-2510-125.000000ECT-ND - Cut Tape (CT) 1473-SIT9375AI-02B1-2510-125.000000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9375AI-02B1-2510-125.000000E |
Description | MEMS OSC XO 125MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 39mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R157,29000 | R157,29 |
| 10 | R136,63300 | R1 366,33 |
| 25 | R129,22280 | R3 230,57 |
| 50 | R123,88920 | R6 194,46 |
| 100 | R121,70970 | R12 170,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R103,29402 | R103 294,02 |

