
SIT9367AC-2B2-25E622.080000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AC-2B2-25E622.080000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AC-2B2-25E622.080000 |
Description | MEMS OSC XO 622.0800MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9367AC-2B2-25E622.080000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R249,20000 | R249,20 |
| 10 | R216,53600 | R2 165,36 |
| 25 | R204,80040 | R5 120,01 |
| 50 | R196,35140 | R9 817,57 |
| 100 | R188,26030 | R18 826,03 |
| 250 | R178,08744 | R44 521,86 |
| 500 | R174,47392 | R87 236,96 |

