
SIT8008BI-81-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-81-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-81-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| 10 | R24,14700 | R241,47 |
| 25 | R22,83320 | R570,83 |
| 50 | R21,88880 | R1 094,44 |
| 100 | R20,98480 | R2 098,48 |
| 250 | R19,84484 | R4 961,21 |
| 500 | R19,02482 | R9 512,41 |
| 1 000 | R18,23856 | R18 238,56 |
| 2 500 | R17,24991 | R43 124,78 |

