
SIT9121AI-2D3-33E12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D3-33E12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D3-33E12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D3-33E12.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R77,97000 | R77,97 |
| 10 | R67,72000 | R677,20 |
| 25 | R64,04360 | R1 601,09 |
| 50 | R61,39500 | R3 069,75 |
| 100 | R58,85940 | R5 885,94 |
| 250 | R55,66760 | R13 916,90 |
| 500 | R53,37118 | R26 685,59 |
| 1 000 | R51,17154 | R51 171,54 |
| 2 500 | R48,40614 | R121 015,35 |

